CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA06032K00FKEA

DigiKey Part Number
541-2200-2-ND - Tape & Reel (TR)
541-2200-1-ND - Cut Tape (CT)
541-2200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA06032K00FKEA
Description
RES SMD 2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA06032K00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03160 €0,79 €
500,02600 €1,30 €
1000,02120 €2,12 €
2500,01644 €4,11 €
5000,01506 €7,53 €
1.0000,01279 €12,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00942 €47,10 €
10.0000,00886 €88,60 €
15.0000,00880 €132,00 €
25.0000,00848 €212,00 €
35.0000,00820 €287,00 €
50.0000,00795 €397,50 €
60.0000,00783 €469,80 €
120.0000,00743 €891,60 €
125.0000,00742 €927,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €