RCA060310R0FKEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 17.029
Unit Price: 0,16000 €
Datasheet
0603 (1608 Metric) RCA_HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA060310R0FKEAHP

DigiKey Part Number
541-3243-2-ND - Tape & Reel (TR)
541-3243-1-ND - Cut Tape (CT)
541-3243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA060310R0FKEAHP
Description
RES 10 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA060310R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05600 €0,56 €
250,05200 €1,30 €
500,04900 €2,45 €
1000,04630 €4,63 €
2500,04296 €10,74 €
5000,04062 €20,31 €
1.0000,03850 €38,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03434 €171,70 €
10.0000,03283 €328,30 €
15.0000,03202 €480,30 €
25.0000,03109 €777,25 €
35.0000,03052 €1.068,20 €
50.0000,02995 €1.497,50 €
60.0000,02968 €1.780,80 €
120.0000,02872 €3.446,40 €
125.0000,02866 €3.582,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €