Direct

RCA060310R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-3243-2-ND - Tape & Reel (TR) 541-3243-1-ND - Cut Tape (CT) 541-3243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310R0FKEAHP |
Description | RES 10 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060310R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04630 € | 4,63 € |
| 250 | 0,04296 € | 10,74 € |
| 500 | 0,04062 € | 20,31 € |
| 1.000 | 0,03850 € | 38,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03434 € | 171,70 € |
| 10.000 | 0,03283 € | 328,30 € |
| 15.000 | 0,03202 € | 480,30 € |
| 25.000 | 0,03109 € | 777,25 € |
| 35.000 | 0,03052 € | 1.068,20 € |
| 50.000 | 0,02995 € | 1.497,50 € |
| 60.000 | 0,02968 € | 1.780,80 € |
| 120.000 | 0,02872 € | 3.446,40 € |
| 125.000 | 0,02866 € | 3.582,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


