0603 (1608 Metric) RCA_HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0603100KFKEAHP

DigiKey Part Number
541-3247-2-ND - Tape & Reel (TR)
541-3247-1-ND - Cut Tape (CT)
541-3247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA0603100KFKEAHP
Description
RES 100K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA0603100KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
250,04840 €1,21 €
500,04560 €2,28 €
1000,04320 €4,32 €
2500,04004 €10,01 €
5000,03786 €18,93 €
1.0000,03588 €35,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03419 €170,95 €
10.0000,03268 €326,80 €
15.0000,03188 €478,20 €
25.0000,03095 €773,75 €
35.0000,03038 €1.063,30 €
50.0000,02982 €1.491,00 €
60.0000,02954 €1.772,40 €
120.0000,02918 €3.501,60 €
125.0000,02853 €3.566,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €