
RCA06030000ZSEA | |
|---|---|
DigiKey Part Number | 541-2192-2-ND - Tape & Reel (TR) 541-2192-1-ND - Cut Tape (CT) 541-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06030000ZSEA |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06030000ZSEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01690 € | 1,69 € |
| 250 | 0,01404 € | 3,51 € |
| 500 | 0,01274 € | 6,37 € |
| 1.000 | 0,01188 € | 11,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01035 € | 51,75 € |
| 10.000 | 0,00932 € | 93,20 € |
| 15.000 | 0,00926 € | 138,90 € |
| 25.000 | 0,00919 € | 229,75 € |
| 35.000 | 0,00915 € | 320,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

