New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0402470RFKEDSR

DigiKey Part Number
541-RCA0402470RFKEDSRTR-ND - Tape & Reel (TR)
541-RCA0402470RFKEDSRCT-ND - Cut Tape (CT)
541-RCA0402470RFKEDSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA0402470RFKEDSR
Description
RCA0402-SR 100 470R 1% ET7 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02440 €0,61 €
500,02000 €1,00 €
1000,01650 €1,65 €
2500,01312 €3,28 €
5000,01116 €5,58 €
1.0000,00963 €9,63 €
5.0000,00719 €35,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00662 €66,20 €
20.0000,00605 €121,00 €
30.0000,00577 €173,10 €
50.0000,00547 €273,50 €
70.0000,00530 €371,00 €
100.0000,00514 €514,00 €
120.0000,00506 €607,20 €
240.0000,00481 €1.154,40 €
250.0000,00480 €1.200,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €