
RCA0402200RFKEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0402200RFKEDSRTR-ND - Tape & Reel (TR) 541-RCA0402200RFKEDSRCT-ND - Cut Tape (CT) 541-RCA0402200RFKEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402200RFKEDSR |
Description | RCA0402-SR 100 200R 1% ET7 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01650 € | 1,65 € |
| 250 | 0,01312 € | 3,28 € |
| 500 | 0,01116 € | 5,58 € |
| 1.000 | 0,00963 € | 9,63 € |
| 5.000 | 0,00719 € | 35,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00662 € | 66,20 € |
| 20.000 | 0,00605 € | 121,00 € |
| 30.000 | 0,00577 € | 173,10 € |
| 50.000 | 0,00547 € | 273,50 € |
| 70.000 | 0,00530 € | 371,00 € |
| 100.000 | 0,00514 € | 514,00 € |
| 120.000 | 0,00506 € | 607,20 € |
| 240.000 | 0,00481 € | 1.154,40 € |
| 250.000 | 0,00480 € | 1.200,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

