0402 (1005 Metric) RCA_HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA04021K00FKEDHP

DigiKey Part Number
541-3240-2-ND - Tape & Reel (TR)
541-3240-1-ND - Cut Tape (CT)
541-3240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA04021K00FKEDHP
Description
RES 1K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA04021K00FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,03160 €0,79 €
500,02980 €1,49 €
1000,02820 €2,82 €
2500,02612 €6,53 €
5000,02470 €12,35 €
1.0000,02338 €23,38 €
5.0000,02076 €103,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02120 €212,00 €
20.0000,01918 €383,60 €
30.0000,01774 €532,20 €
50.0000,01630 €815,00 €
70.0000,01625 €1.137,50 €
100.0000,01620 €1.620,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €