
RCA040210R0JNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA040210R0JNEDSRTR-ND - Tape & Reel (TR) 541-RCA040210R0JNEDSRCT-ND - Cut Tape (CT) 541-RCA040210R0JNEDSRDKR-ND |
Manufacturer | |
Manufacturer Product Number | RCA040210R0JNEDSR |
Description | RCA0402-SR 200 10R 5% ET7 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01490 € | 1,49 € |
| 250 | 0,01180 € | 2,95 € |
| 500 | 0,01000 € | 5,00 € |
| 1.000 | 0,00859 € | 8,59 € |
| 5.000 | 0,00636 € | 31,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00582 € | 58,20 € |
| 20.000 | 0,00530 € | 106,00 € |
| 30.000 | 0,00505 € | 151,50 € |
| 50.000 | 0,00477 € | 238,50 € |
| 70.000 | 0,00461 € | 322,70 € |
| 100.000 | 0,00447 € | 447,00 € |
| 120.000 | 0,00440 € | 528,00 € |
| 240.000 | 0,00417 € | 1.000,80 € |
| 250.000 | 0,00416 € | 1.040,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01490 € | 1,49 € |
| 250 | 0,01180 € | 2,95 € |
| 500 | 0,01000 € | 5,00 € |
| 1.000 | 0,00859 € | 8,59 € |
| 5.000 | 0,00636 € | 31,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

