
RCA040210K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-3241-2-ND - Tape & Reel (TR) 541-3241-1-ND - Cut Tape (CT) 541-3241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA040210K0FKEDHP |
Description | RES 10K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA040210K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,03130 € | 3,13 € |
| 250 | 0,02904 € | 7,26 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02599 € | 25,99 € |
| 5.000 | 0,02309 € | 115,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02359 € | 235,90 € |
| 20.000 | 0,02260 € | 452,00 € |
| 30.000 | 0,02207 € | 662,10 € |
| 50.000 | 0,02146 € | 1.073,00 € |
| 70.000 | 0,02109 € | 1.476,30 € |
| 100.000 | 0,02072 € | 2.072,00 € |
| 120.000 | 0,02054 € | 2.464,80 € |
| 240.000 | 0,02005 € | 4.812,00 € |
| 250.000 | 0,01989 € | 4.972,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

