
RCA0402100KFKEDHP | |
|---|---|
DigiKey Part Number | 541-3242-2-ND - Tape & Reel (TR) 541-3242-1-ND - Cut Tape (CT) 541-3242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402100KFKEDHP |
Description | RES 100K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0402100KFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02820 € | 2,82 € |
| 250 | 0,02620 € | 6,55 € |
| 500 | 0,02474 € | 12,37 € |
| 1.000 | 0,02342 € | 23,42 € |
| 5.000 | 0,02080 € | 104,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02124 € | 212,40 € |
| 20.000 | 0,02008 € | 401,60 € |
| 30.000 | 0,01864 € | 559,20 € |
| 50.000 | 0,01720 € | 860,00 € |
| 70.000 | 0,01714 € | 1.199,80 € |
| 100.000 | 0,01709 € | 1.709,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

