RCA Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0402100KFKED

DigiKey Part Number
541-2184-2-ND - Tape & Reel (TR)
541-2184-1-ND - Cut Tape (CT)
541-2184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA0402100KFKED
Description
RES SMD 100K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA0402100KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05400 €0,54 €
250,04200 €1,05 €
500,03500 €1,75 €
1000,02960 €2,96 €
2500,02420 €6,05 €
5000,02110 €10,55 €
1.0000,01862 €18,62 €
5.0000,01471 €73,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00983 €98,30 €
20.0000,00909 €181,80 €
30.0000,00872 €261,60 €
50.0000,00833 €416,50 €
70.0000,00811 €567,70 €
100.0000,00790 €790,00 €
120.0000,00780 €936,00 €
240.0000,00748 €1.795,20 €
250.0000,00746 €1.865,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €