New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA020127R0FNEDSR

DigiKey Part Number
541-RCA020127R0FNEDSRTR-ND - Tape & Reel (TR)
541-RCA020127R0FNEDSRCT-ND - Cut Tape (CT)
541-RCA020127R0FNEDSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA020127R0FNEDSR
Description
RCA0201-SR 200 27R 1% ET7 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03160 €0,79 €
500,02640 €1,32 €
1000,02200 €2,20 €
2500,01772 €4,43 €
5000,01528 €7,64 €
1.0000,01332 €13,32 €
5.0000,01023 €51,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00953 €95,30 €
20.0000,00880 €176,00 €
30.0000,00845 €253,50 €
50.0000,00807 €403,50 €
70.0000,00785 €549,50 €
100.0000,00764 €764,00 €
120.0000,00754 €904,80 €
240.0000,00723 €1.735,20 €
250.0000,00721 €1.802,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €