RBEF0300100R0KFB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBEF030060R00KFB00

DigiKey Part Number
541-10203-ND
Manufacturer
Manufacturer Product Number
RBEF030060R00KFB00
Description
RES CHAS MNT 60 OHM 10% 300W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
60 Ohms
Tolerance
±10%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 415°C
Features
Pulse Withstanding
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,34000 €240,34 €
10185,45500 €1.854,55 €
25170,65760 €4.266,44 €
50161,40480 €8.070,24 €
Manufacturers Standard Package
Unit Price without VAT:240,34000 €
Unit Price with VAT:286,00460 €