
RBEF030025R00KFB00 | |
|---|---|
DigiKey Part Number | 541-10200-ND |
Manufacturer | |
Manufacturer Product Number | RBEF030025R00KFB00 |
Description | RES CHAS MNT 25 OHM 10% 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±10% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 415°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,15000 € | 402,15 € |
| 10 | 315,70300 € | 3.157,03 € |
| 25 | 292,40200 € | 7.310,05 € |
| Unit Price without VAT: | 402,15000 € |
|---|---|
| Unit Price with VAT: | 478,55850 € |


