
RBEA0300100R0KFB00 | |
|---|---|
cms-digikey-product-number | 541-10192-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RBEA0300100R0KFB00 |
cms-description | 300W 100 OHM RIBBON-WIRE ADJUSTA |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 Ohms ±10% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 415°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.137" Dia x 8.500" L (28.88mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 402,15000 € | 402,15 € |
| 10 | 315,70300 € | 3.157,03 € |
| 25 | 292,40200 € | 7.310,05 € |
| Unit Price without VAT: | 402,15000 € |
|---|---|
| Unit Price with VAT: | 478,55850 € |


