Parametric Equivalent

PTF6533K200FXEB | |
|---|---|
DigiKey Part Number | PTF6533K200FXEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF6533K200FXEB |
Description | RES 33.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF6533K200FXEK | Vishay Dale | 0 | PTF6533K200FXEK-ND | 7,89170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,30775 € | 2.307,75 € |
| Unit Price without VAT: | 2,30775 € |
|---|---|
| Unit Price with VAT: | 2,74622 € |


