Parametric Equivalent
Parametric Equivalent

PTF652K5000AXR6 | |
|---|---|
DigiKey Part Number | PTF652K5000AXR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF652K5000AXR6 |
Description | RES 2.5K OHM 1/4W 0.05% AXIAL |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF652K5000AXEB | Vishay Dale | 0 | PTF652K5000AXEB-ND | 3,48744 € | Parametric Equivalent |
| PTF652K5000AYEB | Vishay Dale | 0 | PTF652K5000AYEB-ND | 3,67910 € | Parametric Equivalent |


