Parametric Equivalent
Parametric Equivalent

PTF65250R00BYEK | |
|---|---|
DigiKey Part Number | PTF65250R00BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF65250R00BYEK |
Description | RES 250 OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65250R00BYEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,01990 € | 801,99 € |
| Unit Price without VAT: | 8,01990 € |
|---|---|
| Unit Price with VAT: | 9,54368 € |


