PTF65100R00AZEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,83828 €
Datasheet
PTF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF65100R00AZEB

DigiKey Part Number
PTF65100R00AZEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTF65100R00AZEB
Description
RES 100 OHM 1/4W 0.05% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF65100R00AZEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,80028 €3.800,28 €
Manufacturers Standard Package
Unit Price without VAT:3,80028 €
Unit Price with VAT:4,52233 €