
PTF56681R00QXEB | |
|---|---|
DigiKey Part Number | PTF681FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF56681R00QXEB |
Description | RES 681 OHM 1/8W 0.02% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF56681R00QXEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,29244 € | 8.292,44 € |
| Unit Price without VAT: | 8,29244 € |
|---|---|
| Unit Price with VAT: | 9,86800 € |

