Similar
Similar




NTHS1012N01N1002KB | |
|---|---|
DigiKey Part Number | NTHS1012N01N1002KB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHS1012N01N1002KB |
Description | THERMISTOR NTC 10KOHM 3964K 1012 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1012 (2532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1012 (2532 Metric) |



