

NTHS0603N01N5002FE | |
---|---|
DigiKey Part Number | 541-5628-2-ND - Tape & Reel (TR) 541-5628-1-ND - Cut Tape (CT) 541-5628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0603N01N5002FE |
Description | NTHS-0603N01 50K 1% E3 |
Customer Reference | |
Detailed Description | NTC Thermistor 50k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0603N01N5002FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
5 | 1,23400 € | 6,17 € |
10 | 1,17400 € | 11,74 € |
25 | 1,10320 € | 27,58 € |
50 | 1,05500 € | 52,75 € |
100 | 1,01090 € | 101,09 € |
500 | 0,92212 € | 461,06 € |
1.000 | 0,88909 € | 889,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,71569 € | 1.431,38 € |
4.000 | 0,69255 € | 2.770,20 € |
6.000 | 0,67992 € | 4.079,52 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |