NTC Thermistor 68k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k 0402 (1005 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0402N01N6802JE

DigiKey Part Number
541-1095-2-ND - Tape & Reel (TR)
541-1095-1-ND - Cut Tape (CT)
541-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0402N01N6802JE
Description
THERMISTOR NTC 68KOHM 3964K 0402
Customer Reference
Detailed Description
NTC Thermistor 68k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0402N01N6802JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
68k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3964K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
50,60400 €3,02 €
100,57300 €5,73 €
250,53640 €13,41 €
500,51120 €25,56 €
1000,48790 €48,79 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €