New Product
RH5022R00FS03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH05050R00FE02

DigiKey Part Number
541-NH05050R00FE02-ND
Manufacturer
Manufacturer Product Number
NH05050R00FE02
Description
NH-50 50 1% E02 E4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,88000 €11,88 €
109,36100 €93,61 €
258,73120 €218,28 €
1008,03930 €803,93 €
2507,70952 €1.927,38 €
5007,51070 €3.755,35 €
1.0007,34712 €7.347,12 €
Unit Price without VAT:11,88000 €
Unit Price with VAT:14,13720 €