
MMH25-005 | |
|---|---|
DigiKey Part Number | MMH25-005-ND |
Manufacturer | |
Manufacturer Product Number | MMH25-005 |
Description | CONN RCPT RACK & PANEL 5POS PCB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Sockets Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Vishay Dale | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 5 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,65290 € | 3.065,29 € |
| Unit Price without VAT: | 30,65290 € |
|---|---|
| Unit Price with VAT: | 36,47695 € |

