
MMB25-044 | |
|---|---|
DigiKey Part Number | MMB25-044-ND |
Manufacturer | |
Manufacturer Product Number | MMB25-044 |
Description | CONN PLUG RACK & PANEL 44P PCB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Plug, Male Pins Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Vishay Dale | Number of Rows 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 44 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,87650 € | 6.987,65 € |
| Unit Price without VAT: | 69,87650 € |
|---|---|
| Unit Price with VAT: | 83,15304 € |

