34 Connector Plug, Male Pins Through Hole Green Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB23-034

DigiKey Part Number
MMB23-034-ND
Manufacturer
Manufacturer Product Number
MMB23-034
Description
CONN PLUG RACK & PANEL 34P PCB
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
34 Connector Plug, Male Pins Through Hole Green Rack and Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions Loaded
All
Manufacturer
Vishay Dale
Number of Rows
4
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Rack and Panel
Color
Green
Number of Positions
34
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10073,57020 €7.357,02 €
Manufacturers Standard Package
Unit Price without VAT:73,57020 €
Unit Price with VAT:87,54854 €