
MMB23-007 | |
|---|---|
DigiKey Part Number | MMB23-007-ND |
Manufacturer | |
Manufacturer Product Number | MMB23-007 |
Description | CONN PLUG RACK & PANEL 7POS PCB |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Plug, Male Pins Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Vishay Dale | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 7 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,57970 € | 3.457,97 € |
| Unit Price without VAT: | 34,57970 € |
|---|---|
| Unit Price with VAT: | 41,14984 € |

