MGDT1001xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDT100125LF

DigiKey Part Number
541-4224-ND
Manufacturer
Manufacturer Product Number
MGDT100125LF
Description
PLANAR GATE-DRIVE XFMR, 1 : 1.25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240µH Gate Drive Pulse Transformer 1:1.25:1.25 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
Gate Drive
Inductance
240µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.25:1.25
Mounting Type
Through Hole
Size / Dimension
0.810" L x 0.725" W (20.57mm x 18.42mm)
Height - Seated (Max)
0.450" (11.43mm)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,02000 €11,02 €
108,13900 €81,39 €
257,51280 €187,82 €
647,26234 €464,79 €
1287,06203 €903,94 €
2566,96184 €1.782,23 €
4486,88670 €3.085,24 €
9606,76149 €6.491,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,02000 €
Unit Price with VAT:13,11380 €