RM0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K12B10E0RS3

DigiKey Part Number
541-M55342K12B10E0RS3TR-ND - Tape & Reel (TR)
541-M55342K12B10E0RS3CT-ND - Cut Tape (CT)
541-M55342K12B10E0RS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K12B10E0RS3
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K12B10E0RS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,99500 €9,95 €
250,88320 €22,08 €
500,84900 €42,45 €
1000,79790 €79,79 €
2500,74608 €186,52 €
5000,71602 €358,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70595 €705,95 €
2.0000,68485 €1.369,70 €
3.0000,65929 €1.977,87 €
5.0000,63353 €3.167,65 €
7.0000,61512 €4.305,84 €
10.0000,59681 €5.968,10 €
12.0000,59610 €7.153,20 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €