RM0402(thick)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K11B10E0RS3

DigiKey Part Number
541-M55342K11B10E0RS3TR-ND - Tape & Reel (TR)
541-M55342K11B10E0RS3CT-ND - Cut Tape (CT)
541-M55342K11B10E0RS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K11B10E0RS3
Description
RES SMD 10K OHM 1% 1/20W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K11B10E0RS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.040" L x 0.025" W (1.02mm x 0.64mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,94500 €9,45 €
250,84440 €21,11 €
500,84020 €42,01 €
1000,79020 €79,02 €
2500,74644 €186,61 €
5000,71640 €358,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68680 €686,80 €
2.0000,65895 €1.317,90 €
3.0000,65617 €1.968,51 €
5.0000,65350 €3.267,50 €
7.0000,65190 €4.563,30 €
10.0000,64989 €6.498,90 €
12.0000,64914 €7.789,68 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €