
LVR05R3000FS73 | |
|---|---|
DigiKey Part Number | LVRC-.30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVR05R3000FS73 |
Description | RES 0.3 OHM 1% 5W AXIAL WW |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.330" Dia x 0.925" L (8.38mm x 23.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

