LVR05R1000FS73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: 2,29000 €
Datasheet
100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVR05R1000FS73

DigiKey Part Number
LVRC-.10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVR05R1000FS73
Description
RES 0.1 OHM 1% 5W AXIAL WW
Customer Reference
Detailed Description
100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 275°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT5-0R1F1Riedon products by Bourns0696-1744-ND2,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes