LVR03R0400FS70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: 0,78906 €
Datasheet
40 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVR03R0400FS70

DigiKey Part Number
LVRB-.04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVR03R0400FS70
Description
RES 0.04 OHM 1% 3W AXIAL WW
Customer Reference
Detailed Description
40 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 275°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT2B-0R04F1Riedon products by Bourns0696-MT2B-0R04F1-ND0,78906 €Similar
Obsolete
This product is no longer manufactured. View Substitutes