Similar

LVR01R1000FS70 | |
|---|---|
DigiKey Part Number | LVRA-.10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVR01R1000FS70 |
Description | RES 0.1 OHM 1% 1W AXIAL WW |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.115" Dia x 0.427" L (2.92mm x 10.85mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1A-0R1F2 | Riedon products by Bourns | 183 | 696-MT1A-0R1F2-ND | 2,20000 € | Similar |


