
IWTXA653FZEB120KF3 | |
|---|---|
DigiKey Part Number | 541-10730-ND |
Manufacturer | |
Manufacturer Product Number | IWTXA653FZEB120KF3 |
Description | WIRELESS CHARGING TRANSMIT COIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 12.5µH, 11.5µH, 12.5µH Wireless Charging Coil Transmitter 80mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 12.5µH, 11.5µH, 12.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 110 @ 100kHz, 100 @ 100kHz, 110 @ 100kHz | |
Current Rating (Amps) | 6.5A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.17" L x 2.09" W x 0.24" H (106.0mm x 53.0mm x 6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 12 | 5,62167 € | 67,46 € |
| 28 | 5,23214 € | 146,50 € |
| 52 | 4,96462 € | 258,16 € |
| 100 | 4,69710 € | 469,71 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |




