
ISC1812RV1R8J | |
|---|---|
DigiKey Part Number | ISC1812RV1R8J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1812RV1R8J |
Description | FIXED IND 1.8UH 403MA 430 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 403 mA 430mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 430mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64380 € | 643,80 € |
| Unit Price without VAT: | 0,64380 € |
|---|---|
| Unit Price with VAT: | 0,76612 € |

