680 nH Shielded Wirewound Inductor 296 mA 800mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1812RQR68M

DigiKey Part Number
ISC1812RQR68M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISC1812RQR68M
Description
FIXED IND 680NH 296MA 800 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 296 mA 800mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
30 @ 25.2MHz
Series
Frequency - Self Resonant
195MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25.2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33263 €665,26 €
Manufacturers Standard Package
Unit Price without VAT:0,33263 €
Unit Price with VAT:0,39583 €