330 nH Shielded Wirewound Inductor 418 mA 400mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1812RQR33M

DigiKey Part Number
ISC1812RQR33M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISC1812RQR33M
Description
FIXED IND 330NH 418MA 400 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 418 mA 400mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
280MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33682 €673,64 €
Manufacturers Standard Package
Unit Price without VAT:0,33682 €
Unit Price with VAT:0,40082 €