
ISC1812RQ561K | |
|---|---|
DigiKey Part Number | ISC1812RQ561K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1812RQ561K |
Description | FIXED IND 560UH 82MA 10.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 82 mA 10.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 10.5Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61603 € | 1.232,06 € |
| Unit Price without VAT: | 0,61603 € |
|---|---|
| Unit Price with VAT: | 0,73308 € |

