
ISC1812RQ121J | |
|---|---|
DigiKey Part Number | ISC1812RQ121J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1812RQ121J |
Description | FIXED IND 120UH 139MA 3.64 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 139 mA 3.64Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.64Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44972 € | 899,44 € |
| Unit Price without VAT: | 0,44972 € |
|---|---|
| Unit Price with VAT: | 0,53517 € |

