
ISC1812RQ100K | |
|---|---|
DigiKey Part Number | ISC1812RQ100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1812RQ100K |
Description | FIXED IND 10UH 279MA 900 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 279 mA 900mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33263 € | 665,26 € |
| Unit Price without VAT: | 0,33263 € |
|---|---|
| Unit Price with VAT: | 0,39583 € |

