
ISC1812ETR27K | |
|---|---|
DigiKey Part Number | ISC1812ETR27K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1812ETR27K |
Description | FIXED IND 270NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Wirewound Inductor 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 25.2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Material - Core | Supplier Device Package 1812 |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46807 € | 468,07 € |
| Unit Price without VAT: | 0,46807 € |
|---|---|
| Unit Price with VAT: | 0,55700 € |

