
ISC1812ESR68J | |
|---|---|
DigiKey Part Number | ISC1812ESR68J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1812ESR68J |
Description | FIXED IND 680NH 296MA 800 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 296 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 195MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39916 € | 798,32 € |
| Unit Price without VAT: | 0,39916 € |
|---|---|
| Unit Price with VAT: | 0,47500 € |

