
ISC1812ES391K | |
|---|---|
DigiKey Part Number | ISC1812ES391K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISC1812ES391K |
Description | FIXED IND 390UH 92MA 8.2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 92 mA 8.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ES391K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55644 € | 1.112,88 € |
| Unit Price without VAT: | 0,55644 € |
|---|---|
| Unit Price with VAT: | 0,66216 € |

