
ISC1812ES2R2K | |
|---|---|
DigiKey Part Number | 541-ISC1812ES2R2KTR-ND - Tape & Reel (TR) 541-ISC1812ES2R2KCT-ND - Cut Tape (CT) 541-ISC1812ES2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ES2R2K |
Description | FIXED IND 2.2UH 390MA 460 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 390 mA 460mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ES2R2K Models |
Category | DC Resistance (DCR) 460mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,41810 € | 41,81 € |
| 1.000 | 0,34388 € | 343,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31804 € | 636,08 € |
| 4.000 | 0,29992 € | 1.199,68 € |
| 6.000 | 0,28982 € | 1.738,92 € |
| 10.000 | 0,27759 € | 2.775,90 € |
| 14.000 | 0,26982 € | 3.777,48 € |
| 20.000 | 0,26772 € | 5.354,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

