
ISC1812ES101K | |
|---|---|
DigiKey Part Number | 541-1647-2-ND - Tape & Reel (TR) 541-1647-1-ND - Cut Tape (CT) 541-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ES101K |
Description | FIXED IND 100UH 147MA 3.25 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 147 mA 3.25Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ES101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,47700 € | 47,70 € |
| 1.000 | 0,39236 € | 392,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36289 € | 725,78 € |
| 4.000 | 0,34223 € | 1.368,92 € |
| 6.000 | 0,33070 € | 1.984,20 € |
| 10.000 | 0,31676 € | 3.167,60 € |
| 14.000 | 0,30982 € | 4.337,48 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

