
ISC1812ER220K | |
|---|---|
DigiKey Part Number | 541-1691-2-ND - Tape & Reel (TR) 541-1691-1-ND - Cut Tape (CT) 541-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER220K |
Description | FIXED IND 22UH 227MA 1.36 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 227 mA 1.36Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ER220K Models |
Category | DC Resistance (DCR) 1.36Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,61600 € | 61,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64430 € | 322,15 € |
| 1.000 | 0,60758 € | 607,58 € |
| 1.500 | 0,58709 € | 880,63 € |
| 2.500 | 0,56228 € | 1.405,70 € |
| 3.500 | 0,54653 € | 1.912,85 € |
| 5.000 | 0,53033 € | 2.651,65 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

