
ISC1812ER150K | |
|---|---|
DigiKey Part Number | 541-1614-2-ND - Tape & Reel (TR) 541-1614-1-ND - Cut Tape (CT) 541-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER150K |
Description | FIXED IND 15UH 252MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 252 mA 1.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ER150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,74250 € | 74,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63532 € | 317,66 € |
| 1.000 | 0,59910 € | 599,10 € |
| 1.500 | 0,57889 € | 868,34 € |
| 2.500 | 0,55443 € | 1.386,08 € |
| 3.500 | 0,53889 € | 1.886,12 € |
| 5.000 | 0,52292 € | 2.614,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

